1946420000 | Weidmüller
Pin header, 19 pole, pitch 5.08 mm, straight, orange, 1946420000
Order No.: 52P7379
EAN: 4032248622191
MPN:
1946420000
BLZP 5.08HC/19/225 SN OR BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.7683 € *
Standard delivery time from the manufacturer is: 4 Weeks
Male connector, 1946420000, Weidmüller
Printed circuit board connector, male header, closed side, 5.08 mm, no. of poles: 19, tinned, orange, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 19 pole | |
| Grid | 5.08 mm | |
| Connection | screw connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 400 V | |
| Rated current | 17.5 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |