1946250000 | Weidmüller
Pin header, 2 pole, pitch 5.08 mm, straight, orange, 1946250000
Order No.: 52P7362
EAN: 4032248621828
MPN:
1946250000
BLZP 5.08HC/02/225 SN OR BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.5589 € *
Available in 6 Days: 360 pcs. - if ordered today
Male connector, 1946250000, Weidmüller
Printed Circuit Board Connector, Male Connector, Side Closed, 5.08 mm, No. of Poles: 2, tinned, orange, Box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 2 pole | |
| Grid | 5.08 mm | |
| Connection | screw connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 400 V | |
| Rated current | 17 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |