1945180000 | Weidmüller
Pin header, 14 pole, pitch 5.08 mm, straight, black, 1945180000
Order No.: 52P7324
EAN: 4032248620326
MPN:
1945180000
BLZP 5.08HC/14/180LR SN BK BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.5906 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
11.59 € *
Price list
Quantity
Price per unit*
1 pcs.
11.5906 €
10 pcs.
10.7695 €
50 pcs.
9.7937 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 1945180000, Weidmüller
PCB connector, male header, release latch, 5.08 mm, no. of poles: 14, tinned, black, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 14 pole | |
| Grid | 5.08 mm | |
| Connection | screw connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 400 V | |
| Rated current | 23 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |