1944700000 | Weidmüller

Socket header, 12 pole, pitch 3.5 mm, straight, black, 1944700000

Order No.: 52P7283
EAN: 4032248619634
MPN:
1944700000
B2L 3.50/12/180FQV6 SN BK BX
1944700000 Weidmüller PCB Connection Systems Image 1
1944700000 Weidmüller PCB Connection Systems Image 2
1944700000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.2915 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
1,009.24 € *
*incl. VAT plus shipping costs
Subject to prior sale
66 pcs.
15.2915 €

Female connector, 1944700000, Weidmüller

Printed circuit board connector, flange, 3.50 mm, no. of poles: 12, tin-plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 12 pole
Grid 3.5 mm
Connection tension clamp connection
Orientation straight
contact surface tin-plated
Rated voltage 200 V
Rated current 10.3 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes