1944680000 | Weidmüller

Socket header, 8 pole, pitch 3.5 mm, straight, black, 1944680000

Order No.: 52P7281
EAN: 4032248619610
MPN:
1944680000
B2L 3.50/08/180FQV4 SN BK BX
1944680000 Weidmüller PCB Connection Systems Image 1
1944680000 Weidmüller PCB Connection Systems Image 2
1944680000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.4601 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
941.41 € *
*incl. VAT plus shipping costs
Subject to prior sale
90 pcs.
10.4601 €

Female connector, 1944680000, Weidmüller

PCB connector, flange, 3.50 mm, no. of poles: 8, tin-plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 8 pole
Grid 3.5 mm
Connection tension clamp connection
Orientation straight
contact surface tin-plated
Rated voltage 200 V
Rated current 10.3 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes