1944490000 | Weidmüller

Pin header, 18 pole, pitch 5.08 mm, straight, black, 1944490000

Order No.: 52P7266
EAN: 4032248619061
MPN:
1944490000
BLZP 5.08HC/18/180F SN BK BX
1944490000 Weidmüller PCB Connection Systems Image 1
1944490000 Weidmüller PCB Connection Systems Image 2
1944490000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.7576 € *
Available in 6 Days: 90 pcs. - if ordered today
Total Price:
10.76 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
10.7576 €

Male connector, 1944490000, Weidmüller

Printed circuit board connector, male connector, flange, 5.08 mm, no. of poles: 18, tinned, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 18 pole
Grid 5.08 mm
Connection screw connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 23 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes