1944400000 | Weidmüller
Pin header, 9 pole, pitch 5.08 mm, straight, black, 1944400000
Order No.: 52P7259
EAN: 4032248618972
MPN:
1944400000
BLZP 5.08HC/09/180F SN BK BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.6993 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
7.70 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6993 €
10 pcs.
7.1638 €
50 pcs.
6.5093 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 1944400000, Weidmüller
PCB Connector, Male Connector, Flange, 5.08 mm, No. of Poles: 9, tinned, black, Box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 9 pole | |
| Grid | 5.08 mm | |
| Connection | screw connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 400 V | |
| Rated current | 23 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |