1944390000 | Weidmüller

Pin header, 8 pole, pitch 5.08 mm, straight, black, 1944390000

Order No.: 52P7258
EAN: 4032248618965
MPN:
1944390000
BLZP 5.08HC/08/180F SN BK BX
1944390000 Weidmüller PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.0337 € *
Available in 6 Days: 180 pcs. - if ordered today
Total Price:
5.03 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.0337 €

Male connector, 1944390000, Weidmüller

Printed circuit board connector, male header, flange, 5.08 mm, no. of poles: 8, tinned, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 8 pole
Grid 5.08 mm
Connection screw connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 23 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes