1944340000 | Weidmüller
Pin header, 3 pole, pitch 5.08 mm, straight, black, 1944340000
Order No.: 52P7253
EAN: 4032248618910
MPN:
1944340000
BLZP 5.08HC/03/180F SN BK BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.9750 € *
Available in 6 Days: 360 pcs. - if ordered today
Total Price:
2.98 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9750 €
10 pcs.
2.7727 €
50 pcs.
2.4990 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 1944340000, Weidmüller
PCB connectors, male header, flange, 5.08 mm, no. of poles: 3, tinned, black, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 3 pole | |
| Grid | 5.08 mm | |
| Connection | screw connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 400 V | |
| Rated current | 23 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |