1944300000 | Weidmüller

Pin header, 23 pole, pitch 5.08 mm, straight, orange, 1944300000

Order No.: 52P7250
EAN: 4032248618880
MPN:
1944300000
BLZP 5.08HC/23/180F SN OR BX
1944300000 Weidmüller PCB Connection Systems Image 1
1944300000 Weidmüller PCB Connection Systems Image 2
1944300000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.9567 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
18.96 € *
Price list
Quantity
Price per unit*
1 pcs.
18.9567 €
10 pcs.
17.6358 €
50 pcs.
16.2316 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1944300000, Weidmüller

Printed circuit board connectors, male connector, flange, 5.08 mm, no. of poles: 23, tinned, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 23 pole
Grid 5.08 mm
Connection screw connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 23 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes