1944120000 | Weidmüller
Pin header, 5 pole, pitch 5.08 mm, straight, orange, 1944120000
Order No.: 52P7232
EAN: 4032248617500
MPN:
1944120000
BLZP 5.08HC/05/180F SN OR BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.6529 € *
Available in 6 Days: 96 pcs. - if ordered today
Total Price:
4.65 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6529 €
10 pcs.
4.3197 €
50 pcs.
3.8913 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 1944120000, Weidmüller
PCB connectors, male header, flange, 5.08 mm, no. of poles: 5, tinned, orange, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 5 pole | |
| Grid | 5.08 mm | |
| Connection | screw connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 400 V | |
| Rated current | 23 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |