1944000000 | Weidmüller
Pin header, 21 pole, pitch 5.08 mm, straight, black, 1944000000
Order No.: 52P7225
EAN: 4032248618187
MPN:
1944000000
BLZP 5.08HC/21/180 SN BK BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.6763 € *
Available in 12 Days: 62 pcs. - if ordered today
Male connector, 1944000000, Weidmüller
Printed circuit board connector, male connector, closed sideways, 5.08 mm, no. of poles: 21, tin-plated, black, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 21 pole | |
| Grid | 5.08 mm | |
| Connection | screw connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 400 V | |
| Rated current | 23 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |