1943930000 | Weidmüller

Pin header, 14 pole, pitch 5.08 mm, straight, black, 1943930000

Order No.: 52P7218
EAN: 4032248618071
MPN:
1943930000
BLZP 5.08HC/14/180 SN BK BX
1943930000 Weidmüller PCB Connection Systems Image 1
1943930000 Weidmüller PCB Connection Systems Image 2
1943930000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.1158 € *
Available in 6 Days: 120 pcs. - if ordered today
Total Price:
8.12 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.1158 €

Male connector, 1943930000, Weidmüller

Printed circuit board connector, male header, closed sideways, 5.08 mm, no. of poles: 14, tinned, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 14 pole
Grid 5.08 mm
Connection screw connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 23 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes