1943840000 | Weidmüller

Pin header, 5 pole, pitch 5.08 mm, straight, black, 1943840000

Order No.: 52P7209
EAN: 4032248617876
MPN:
1943840000
BLZP 5.08HC/05/180 SN BK BX
1943840000 Weidmüller PCB Connection Systems Image 1
1943840000 Weidmüller PCB Connection Systems Image 2
1943840000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.2245 € *
Available: 62 pcs.
Available in 6 Days: 360 pcs. - if ordered today
Total Price:
4.22 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2245 €
10 pcs.
3.8913 €
50 pcs.
3.5462 €
100 pcs.
3.1892 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1943840000, Weidmüller

PCB Connector, Male Connector, Side Closed, 5.08 mm, No. of Poles: 5, tinned, black, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 5 pole
Grid 5.08 mm
Connection screw connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 23 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes