1943830000 | Weidmüller

Pin header, 4 pole, pitch 5.08 mm, straight, black, 1943830000

Order No.: 52P7208
EAN: 4032248617869
MPN:
1943830000
BLZP 5.08HC/04/180 SN BK BX
1943830000 Weidmüller PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.4276 € *
Available: 45 pcs.
Available in 6 Days: 450 pcs. - if ordered today
Total Price:
2.43 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.4276 €

Male connector, 1943830000, Weidmüller

Printed circuit board connectors, male connector, closed sideways, 5.08 mm, no. of poles: 4, tinned, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 4 pole
Grid 5.08 mm
Connection screw connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 23 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes