1943820000 | Weidmüller
Pin header, 3 pole, pitch 5.08 mm, straight, black, 1943820000
Order No.: 52P7207
EAN: 4032248617845
MPN:
1943820000
BLZP 5.08HC/03/180 SN BK BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8564 € *
Available in 6 Days: 600 pcs. - if ordered today
Male connector, 1943820000, Weidmüller
Printed Circuit Board Connector, male header, lateral closed, 5.08 mm, no. of poles: 3, tinned, black, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 3 pole | |
| Grid | 5.08 mm | |
| Connection | screw connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 400 V | |
| Rated current | 23 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |