1943630000 | Weidmüller

Pin header, 7 pole, pitch 5.08 mm, straight, orange, 1943630000

Order No.: 52P7188
EAN: 4032248617630
MPN:
1943630000
BLZP 5.08HC/07/180 SN OR BX
1943630000 Weidmüller PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.1055 € *
Available: 17 pcs.
Available in 6 Days: 96 pcs. - if ordered today
Total Price:
4.11 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.1055 €

Male connector, 1943630000, Weidmüller

Printed circuit board connector, male header, closed side, 5.08 mm, no. of poles: 7, tin plated, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 7 pole
Grid 5.08 mm
Connection screw connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 23 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes