1943610000 | Weidmüller

Pin header, 5 pole, pitch 5.08 mm, straight, orange, 1943610000

Order No.: 52P7186
EAN: 4032248617609
MPN:
1943610000
BLZP 5.08HC/05/180 SN OR BX
1943610000 Weidmüller PCB Connection Systems Image 1
1943610000 Weidmüller PCB Connection Systems Image 2
1943610000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.9393 € *
Available in 6 Days: 144 pcs. - if ordered today
Total Price:
2.94 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.9393 €

Male connector, 1943610000, Weidmüller

Printed circuit board connector, male connector, closed side, 5.08 mm, no. of poles: 5, tin-plated, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 5 pole
Grid 5.08 mm
Connection screw connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 23 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes