1943600000 | Weidmüller

Pin header, 4 pole, pitch 5.08 mm, straight, orange, 1943600000

Order No.: 52P7185
EAN: 4032248617593
MPN:
1943600000
BLZP 5.08HC/04/180 SN OR BX
1943600000 Weidmüller PCB Connection Systems Image 1
1943600000 Weidmüller PCB Connection Systems Image 2
1943600000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.4276 € *
Available: 11 pcs.
Available in 6 Days: 180 pcs. - if ordered today
Total Price:
2.43 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.4276 €

Male connector, 1943600000, Weidmüller

Printed circuit board connector, male header, closed sideways, 5.08 mm, no. of poles: 4, tinned, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 4 pole
Grid 5.08 mm
Connection screw connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 23 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes