1942920000 | Weidmüller
Pin header, 10 pole, pitch 3.81 mm, straight, orange, 1942920000
Order No.: 52P7137
EAN: 4032248654673
MPN:
1942920000
SC 3.81/10/180G 3.2SN OR BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.9869 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
2.99 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9869 €
10 pcs.
2.7846 €
50 pcs.
2.4990 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 1942920000, Weidmüller
Printed Circuit Board Connector, closed sideways, THT solder termination, 3.81 mm, no. of poles: 10, 180°, 3.2 mm, tin-plated, orange, Box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 10 pole | |
| Grid | 3.81 mm | |
| Connection | PCB connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 320 V | |
| Rated current | 17.5 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |