1942630000 | Weidmüller

Pin header, 20 pole, pitch 3.81 mm, angled, orange, 1942630000

Order No.: 52P7121
EAN: 4032248654963
MPN:
1942630000
SC 3.81/20/90F 3.2SN OR BX
1942630000 Weidmüller PCB Connection Systems Image 1
1942630000 Weidmüller PCB Connection Systems Image 2
1942630000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.4260 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
6.43 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4260 €
10 pcs.
5.9857 €
50 pcs.
5.4383 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1942630000, Weidmüller

Printed Circuit Board Connector, flange, THT solder termination, 3.81 mm, no. of poles: 20, 90°, 3.2 mm, tin plated, orange, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 20 pole
Grid 3.81 mm
Connection PCB connection
Orientation angled
contact surface tin-plated
Rated voltage 320 V
Rated current 17.5 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes