1941080000 | Weidmüller

Socket header, 9 pole, pitch 3.81 mm, straight, orange, 1941080000

Order No.: 52P7029
EAN: 4032248655762
MPN:
1941080000
BCZ 3.81/09/180F SN OR BX
1941080000 Weidmüller PCB Connection Systems Image 1
1941080000 Weidmüller PCB Connection Systems Image 2
1941080000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.9262 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
5.93 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.9262 €

Female connector, 1941080000, Weidmüller

PCB connectors, flange, 3.81 mm, no. of poles: 9, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 9 pole
Grid 3.81 mm
Connection screw connection
Orientation straight
contact surface tin-plated
Rated voltage 320 V
Rated current 17.5 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes
Substance description Lead