1940980000 | Weidmüller

Socket header, 18 pole, pitch 3.81 mm, straight, black, 1940980000

Order No.: 52P7019
EAN: 4032248655861
MPN:
1940980000
BCZ 3.81/18/180 SN BK BX
1940980000 Weidmüller PCB Connection Systems Image 1
1940980000 Weidmüller PCB Connection Systems Image 2
1940980000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.5077 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
10.51 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
10.5077 €

Female connector, 1940980000, Weidmüller

Printed circuit board connector, closed side, 3.81 mm, no. of poles: 18, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 18 pole
Grid 3.81 mm
Connection screw connection
Orientation straight
contact surface tin-plated
Rated voltage 320 V
Rated current 17.5 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No