1940780000 | Weidmüller

Socket header, 7 pole, pitch 3.81 mm, straight, orange, 1940780000

Order No.: 52P7004
EAN: 4032248656059
MPN:
1940780000
BCZ 3.81/07/180 SN OR BX
1940780000 Weidmüller PCB Connection Systems Image 1
1940780000 Weidmüller PCB Connection Systems Image 2
1940780000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.3435 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
4.34 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.3435 €

Female connector, 1940780000, Weidmüller

PCB connectors, closed sideways, 3.81 mm, no. of poles: 7, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 7 pole
Grid 3.81 mm
Connection screw connection
Orientation straight
contact surface tin-plated
Rated voltage 320 V
Rated current 17.5 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes
Substance description Lead