1940740000 | Weidmüller

Socket header, 3 pole, pitch 3.81 mm, straight, orange, 1940740000

Order No.: 52P7000
EAN: 4032248656097
MPN:
1940740000
BCZ 3.81/03/180 SN OR BX
1940740000 Weidmüller PCB Connection Systems Image 1
1940740000 Weidmüller PCB Connection Systems Image 2
1940740000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.5704 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
2.57 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5704 €
10 pcs.
2.3800 €
50 pcs.
2.1539 €
100 pcs.
1.9516 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 1940740000, Weidmüller

Printed circuit board connector, closed sideways, 3.81 mm, no. of poles: 3, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 3 pole
Grid 3.81 mm
Connection screw connection
Orientation straight
contact surface tin-plated
Rated voltage 320 V
Rated current 17.5 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No