1940250000 | Weidmüller

Socket header, 8 pole, pitch 3.81 mm, angled, orange, 1940250000

Order No.: 52P6969
EAN: 4032248656585
MPN:
1940250000
BCZ 3.81/08/270 SN OR BX
1940250000 Weidmüller PCB Connection Systems Image 1
1940250000 Weidmüller PCB Connection Systems Image 2
1940250000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.9742 € *
Available in 6 Days: 100 pcs. - if ordered today
Total Price:
4.97 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.9742 €

Female connector, 1940250000, Weidmüller

PCB connector, side closed, 3.81 mm, no. of poles: 8, tin plated, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 8 pole
Grid 3.81 mm
Connection screw connection
Orientation angled
contact surface tin-plated
Rated voltage 320 V
Rated current 17.5 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No