1940060000 | Weidmüller

Socket header, 10 pole, pitch 3.81 mm, angled, orange, 1940060000

Order No.: 52P6956
EAN: 4032248656769
MPN:
1940060000
BCZ 3.81/10/90F SN OR BX
1940060000 Weidmüller PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.4498 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
6.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.4498 €

Female connector, 1940060000, Weidmüller

PCB connector, flange, 3.81 mm, no. of poles: 10, tin-plated, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 10 pole
Grid 3.81 mm
Connection screw connection
Orientation angled
contact surface tin-plated
Rated voltage 320 V
Rated current 17.5 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No