1940000000 | Weidmüller

Socket header, 4 pole, pitch 3.81 mm, angled, orange, 1940000000

Order No.: 52P6950
EAN: 4032248656820
MPN:
1940000000
BCZ 3.81/04/90F SN OR BX
1940000000 Weidmüller PCB Connection Systems Image 1
1940000000 Weidmüller PCB Connection Systems Image 2
1940000000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.0460 € *
Available in 6 Days: 100 pcs. - if ordered today
Total Price:
4.05 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0460 €
10 pcs.
3.7247 €
50 pcs.
3.3796 €
100 pcs.
3.0464 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 1940000000, Weidmüller

Printed circuit board connector, flange, 3.81 mm, no. of poles: 4, tinned, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 4 pole
Grid 3.81 mm
Connection screw connection
Orientation angled
contact surface tin-plated
Rated voltage 320 V
Rated current 17.5 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No