1939910000 | Weidmüller

Socket header, 10 pole, pitch 3.81 mm, angled, orange, 1939910000

Order No.: 52P6941
EAN: 4032248656912
MPN:
1939910000
BCZ 3.81/10/90 SN OR BX
1939910000 Weidmüller PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.3193 € *
Available in 12 Days: 45 pcs. - if ordered today
Total Price:
159.58 € *
*incl. VAT plus shipping costs
Subject to prior sale
30 pcs.
5.3193 €

Female connector, 1939910000, Weidmüller

Printed circuit board connector, closed sideways, 3.81 mm, no. of poles: 10, tin-plated, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 10 pole
Grid 3.81 mm
Connection screw connection
Orientation angled
contact surface tin-plated
Rated voltage 320 V
Rated current 17.5 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes