1939820000 | Weidmüller

Socket header, 2 pole, pitch 3.81 mm, angled, orange, 1939820000

Order No.: 52P6933
EAN: 4032248653966
MPN:
1939820000
BCZ 3.81/02/90 SN OR BX
1939820000 Weidmüller PCB Connection Systems Image 1
1939820000 Weidmüller PCB Connection Systems Image 2
1939820000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7850 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
1.79 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7850 €
10 pcs.
1.6422 €
50 pcs.
1.4994 €
100 pcs.
1.3447 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 1939820000, Weidmüller

PCB Connector, closed side, 3.81 mm, no. of poles: 2, tinned, orange, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 2 pole
Grid 3.81 mm
Connection screw connection
Orientation angled
contact surface tin-plated
Rated voltage 320 V
Rated current 17.5 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No