1938020000 | Weidmüller

Socket header, 30 pole, pitch 3.5 mm, straight, black, 1938020000

Order No.: 52P6828
EAN: 4032248610235
MPN:
1938020000
BL-I/O 3.50/30F NPN LED SN BK BX
1938020000 Weidmüller PCB Connection Systems Image 1
1938020000 Weidmüller PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
35.2835 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
35.28 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
35.2835 €

Female connector, 1938020000, Weidmüller

PCB connectors, flange / NPN electronics, 3.50 mm, no. of poles: 30, tin-plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 30 pole
Grid 3.5 mm
Connection spring connection
Orientation straight
contact surface tin-plated
Rated voltage 50 V
Rated current 2.2 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin HU
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes