1933400000 | Weidmüller

Socket header, 5 pole, pitch 7.62 mm, straight, black, 1933400000

Order No.: 52P6616
EAN: 4032248585731
MPN:
1933400000
BVZ 7.62HP/05/180SH180C SN BK BX
1933400000 Weidmüller PCB Connection Systems Image 1
1933400000 Weidmüller PCB Connection Systems Image 2
1933400000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.2939 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
9.29 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
9.2939 €

Female connector, 1933400000, Weidmüller

Printed circuit board connector, shield support 180° / coupling, 7.62 mm, no. of poles: 5, tin-plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 5 pole
Grid 7.62 mm
Connection screw connection
Orientation straight
contact surface tin-plated
Rated voltage 1 kV
Rated current 57 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes