1933370000 | Weidmüller

Socket header, 6 pole, pitch 7.62 mm, straight, black, 1933370000

Order No.: 52P6613
EAN: 4032248585403
MPN:
1933370000
BVZ 7.62HP/06/180RSH180 SN BK BX
1933370000 Weidmüller PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.5077 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
10.51 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
10.5077 €

Female connector, 1933370000, Weidmüller

PCB connectors, shield connection 180°, 7.62 mm, no. of poles: 6, tin-plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 6 pole
Grid 7.62 mm
Connection screw connection
Orientation straight
contact surface tin-plated
Rated voltage 1 kV
Rated current 57 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes