1932000000 | Weidmüller
Pin header, 6 pole, pitch 7.62 mm, straight, black, 1932000000
Order No.: 52P6586
EAN: 4032248582112
MPN:
1932000000
SVZ 7.62HP/06/180SF SN BK BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.7445 € *
Available: 40 pcs.
Total Price:
13.74 € *
Price list
Quantity
Price per unit*
1 pcs.
13.7445 €
10 pcs.
12.6378 €
50 pcs.
11.5073 €
100 pcs.
10.3530 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 1932000000, Weidmüller
PCB connectors, screw / snap-in flange, 7.62 mm, no. of poles: 6, tin-plated, black, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 6 pole | |
| Grid | 7.62 mm | |
| Connection | screw connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 1 kV | |
| Rated current | 57 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |