1931540000 | Weidmüller
Pin header, 8 pole, pitch 7.62 mm, angled, black, 1931540000
Order No.: 52P6567
EAN: 4032248581573
MPN:
1931540000
SV 7.62HP/08/270SF 3.5SN BK BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.1630 € *
Available in 6 Days: 48 pcs. - if ordered today
Total Price:
9.16 € *
Price list
Quantity
Price per unit*
1 pcs.
9.1630 €
10 pcs.
8.5204 €
50 pcs.
7.7588 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 1931540000, Weidmüller
Printed Circuit Board Connector, Screw / Latching Flange, THT Solder Termination, 7.62 mm, No. of Poles: 8, 270°, 3.5 mm, Tin Plated, Black, Box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 8 pole | |
| Grid | 7.62 mm | |
| Connection | PCB connection | |
| Orientation | angled | |
| contact surface | tin-plated | |
| Rated voltage | 1 kV | |
| Rated current | 57 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |