1931490000 | Weidmüller
Pin header, 3 pole, pitch 7.62 mm, angled, black, 1931490000
Order No.: 52P6562
EAN: 4032248581528
MPN:
1931490000
SV 7.62HP/03/270SF 3.5SN BK BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.0103 € *
Available in 6 Days: 96 pcs. - if ordered today
Total Price:
4.01 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0103 €
10 pcs.
3.7247 €
50 pcs.
3.3558 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 1931490000, Weidmüller
PCB connectors, screw / snap-in flange, THT solder termination, 7.62 mm, no. of poles: 3, 270°, 3.5 mm, tin plated, black, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 3 pole | |
| Grid | 7.62 mm | |
| Connection | PCB connection | |
| Orientation | angled | |
| contact surface | tin-plated | |
| Rated voltage | 1 kV | |
| Rated current | 57 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |