1931430000 | Weidmüller
Pin header, 8 pole, pitch 7.62 mm, angled, black, 1931430000
Order No.: 50P0977
EAN: 4032248581467
MPN:
1931430000
SV 7.62HP/08/270F 3.5SN BK BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.1400 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
7.14 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1400 €
10 pcs.
6.6997 €
50 pcs.
6.3070 €
100 pcs.
6.0333 €
*incl. VAT plus shipping costs
Subject to prior sale
Male header, 1931430000, Weidmüller
Single-row, high-current and high-performance male headers for side-by-side mounting without sacrificing any poles or with flange for fast fixing without tools. Maximum connection and operating reliability thanks to a mating profile that prevents incorrect connection, unique coding diversity and additional fastening in the flange.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 8 pole | |
| Grid | 7.62 mm | |
| Connection | solder connection | |
| Orientation | angled | |
| contact surface | tin-plated | |
| Rated voltage | 1 kV | |
| Rated current | 57 A | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |