1931420000 | Weidmüller
Pin header, 7 pole, pitch 7.62 mm, angled, black, 1931420000
Order No.: 52P6556
EAN: 4032248581450
MPN:
1931420000
SV 7.62HP/07/270F 3.5SN BK BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.0087 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
8.01 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0087 €
10 pcs.
7.4494 €
50 pcs.
6.7830 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 1931420000, Weidmüller
PCB connector, latching flange, THT solder termination, 7.62 mm, no. of poles: 7, 270°, 3.5 mm, tin-plated, black, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 7 pole | |
| Grid | 7.62 mm | |
| Connection | PCB connection | |
| Orientation | angled | |
| contact surface | tin-plated | |
| Rated voltage | 1 kV | |
| Rated current | 57 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |