1931350000 | Weidmüller
Pin header, 11 pole, pitch 7.62 mm, angled, black, 1931350000
Order No.: 50P0981
EAN: 4032248580385
MPN:
1931350000
SV 7.62HP/11/270G 3.5SN BK BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.8294 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
9.83 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8294 €
10 pcs.
9.2106 €
50 pcs.
8.6632 €
100 pcs.
8.3062 €
*incl. VAT plus shipping costs
Subject to prior sale
Male header, 1931350000, Weidmüller
Single-row, high-current and high-performance male headers for side-by-side mounting without sacrificing any poles or with flange for fast fixing without tools. Maximum connection and operating reliability thanks to a mating profile that prevents incorrect connection, unique coding diversity and additional fastening in the flange.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 11 pole | |
| Grid | 7.62 mm | |
| Connection | solder connection | |
| Orientation | angled | |
| contact surface | tin-plated | |
| Rated voltage | 1 kV | |
| Rated current | 57 A | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |