1931060000 | Weidmüller
Pin header, 4 pole, pitch 7.62 mm, straight, black, 1931060000
Order No.: 50P0968
EAN: 4032248581054
MPN:
1931060000
SV 7.62HP/04/180FX 3.5SN BK BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.1888 € *
Available in 6 Days: 180 pcs. - if ordered today
Total Price:
4.19 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1888 €
10 pcs.
3.9270 €
50 pcs.
3.7009 €
100 pcs.
3.5462 €
*incl. VAT plus shipping costs
Subject to prior sale
Male header, 1931060000, Weidmüller
Single-row, high-performance male header for side-by-side mounting without sacrificing any poles or with patented flange for fast fixing without tools. Maximum connection and operating reliability thanks to a mating profile that prevents incorrect connection, with unique coding diversity and additional fastening in the flange. 3.5 mm pin length is optimised for lead-free wave soldering.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 4 pole | |
| Grid | 7.62 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 1 kV | |
| Rated current | 57 A | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |