1930880000 | Weidmüller

Pin header, 8 pole, pitch 7.62 mm, straight, black, 1930880000

Order No.: 50P0976
EAN: 4032248580859
MPN:
1930880000
SV 7.62HP/08/180SF 3.5SN BK BX
1930880000 Weidmüller PCB Connection Systems Image 1
1930880000 Weidmüller PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.7112 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
7.71 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7112 €
10 pcs.
7.2233 €
50 pcs.
6.8068 €
100 pcs.
6.5093 €
*incl. VAT plus shipping costs
Subject to prior sale

Male header, 1930880000, Weidmüller

Single-row, high-performance male header for side-by-side mounting without sacrificing any poles or with patented flange for fast fixing without tools. Maximum connection and operating reliability thanks to a mating profile that prevents incorrect connection, with unique coding diversity and additional fastening in the flange. 3.5 mm pin length is optimised for lead-free wave soldering.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 8 pole
Grid 7.62 mm
Connection solder connection
Orientation straight
contact surface tin-plated
Rated voltage 1 kV
Rated current 57 A
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin RO
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No