1930510000 | Weidmüller
Pin header, 4 pole, pitch 7.62 mm, angled, black, 1930510000
Order No.: 52P6503
EAN: 4032248580484
MPN:
1930510000
SV 7.62HP/04/90SF 3.5SN BK BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.1170 € *
Available in 6 Days: 72 pcs. - if ordered today
Total Price:
5.12 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1170 €
10 pcs.
4.7600 €
50 pcs.
4.2602 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 1930510000, Weidmüller
PCB Connector, Screw / Latching Flange, THT Solder Termination, 7.62 mm, No. of Poles: 4, 90°, 3.5 mm, Tin Plated, Black, Box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 4 pole | |
| Grid | 7.62 mm | |
| Connection | PCB connection | |
| Orientation | angled | |
| contact surface | tin-plated | |
| Rated voltage | 1 kV | |
| Rated current | 57 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |