1930490000 | Weidmüller

Pin header, 2 pole, pitch 7.62 mm, angled, black, 1930490000

Order No.: 52P6501
EAN: 4032248580460
MPN:
1930490000
SV 7.62HP/02/90SF 3.5SN BK BX
1930490000 Weidmüller PCB Connection Systems Image 1
1930490000 Weidmüller PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.9036 € *
Available in 6 Days: 120 pcs. - if ordered today
Total Price:
2.90 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9036 €
10 pcs.
2.6894 €
50 pcs.
2.4395 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1930490000, Weidmüller

PCB connectors, screw / snap-in flange, THT solder termination, 7.62 mm, no. of poles: 2, 90°, 3.5 mm, tinned, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 2 pole
Grid 7.62 mm
Connection PCB connection
Orientation angled
contact surface tin-plated
Rated voltage 1 kV
Rated current 57 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin RO
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes