1930470000 | Weidmüller

Pin header, 11 pole, pitch 7.62 mm, angled, black, 1930470000

Order No.: 52P6499
EAN: 4032248580446
MPN:
1930470000
SV 7.62HP/11/90F 3.5SN BK BX
1930470000 Weidmüller PCB Connection Systems Image 1
1930470000 Weidmüller PCB Connection Systems Image 2
1930470000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.2451 € *
Available in 6 Days: 36 pcs. - if ordered today
Total Price:
12.25 € *
Price list
Quantity
Price per unit*
1 pcs.
12.2451 €
10 pcs.
11.4002 €
50 pcs.
10.3768 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1930470000, Weidmüller

PCB Connector, Latching Flange, THT Solder Termination, 7.62 mm, No. of Poles: 11, 90°, 3.5 mm, Tin Plated, Black, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 11 pole
Grid 7.62 mm
Connection PCB connection
Orientation angled
contact surface tin-plated
Rated voltage 1 kV
Rated current 57 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin RO
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes