1930360000 | Weidmüller

Pin header, 11 pole, pitch 7.62 mm, angled, black, 1930360000

Order No.: 50P0984
EAN: 4032248580231
MPN:
1930360000
SV 7.62HP/11/90G 3.5SN BK BX
1930360000 Weidmüller PCB Connection Systems Image 1
1930360000 Weidmüller PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.8294 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
9.83 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8294 €
10 pcs.
9.2106 €
50 pcs.
8.6632 €
100 pcs.
8.3062 €
*incl. VAT plus shipping costs
Subject to prior sale

Male header, 1930360000, Weidmüller

Single-row, high-current and high-performance male headers for side-by-side mounting without sacrificing any poles or with flange for fast fixing without tools. Maximum connection and operating reliability thanks to a mating profile that prevents incorrect connection, unique coding diversity and additional fastening in the flange.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 11 pole
Grid 7.62 mm
Connection solder connection
Orientation angled
contact surface tin-plated
Rated voltage 1 kV
Rated current 57 A
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin RO
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No