1930340000 | Weidmüller

Pin header, 9 pole, pitch 7.62 mm, angled, black, 1930340000

Order No.: 52P6487
EAN: 4032248580217
MPN:
1930340000
SV 7.62HP/09/90G 3.5SN BK BX
1930340000 Weidmüller PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.5557 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
9.56 € *
Price list
Quantity
Price per unit*
1 pcs.
9.5557 €
10 pcs.
8.9012 €
50 pcs.
8.0920 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1930340000, Weidmüller

PCB Connector, closed side, THT solder termination, 7.62 mm, no. of poles: 9, 90°, 3.5 mm, tinned, black, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 9 pole
Grid 7.62 mm
Connection PCB connection
Orientation angled
contact surface tin-plated
Rated voltage 1 kV
Rated current 57 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin RO
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes