1930320000 | Weidmüller

Pin header, 7 pole, pitch 7.62 mm, angled, black, 1930320000

Order No.: 52P6485
EAN: 4032248580194
MPN:
1930320000
SV 7.62HP/07/90G 3.5SN BK BX
1930320000 Weidmüller PCB Connection Systems Image 1
1930320000 Weidmüller PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.4375 € *
Available in 6 Days: 60 pcs. - if ordered today
Total Price:
7.44 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4375 €
10 pcs.
6.9139 €
50 pcs.
6.2951 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1930320000, Weidmüller

Printed Circuit Board Connector, lateral closed, THT solder termination, 7.62 mm, no. of poles: 7, 90°, 3.5 mm, tinned, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 7 pole
Grid 7.62 mm
Connection PCB connection
Orientation angled
contact surface tin-plated
Rated voltage 1 kV
Rated current 57 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin RO
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes