1930300000 | Weidmüller

Pin header, 5 pole, pitch 7.62 mm, angled, black, 1930300000

Order No.: 52P6483
EAN: 4032248580170
MPN:
1930300000
SV 7.62HP/05/90G 3.5SN BK BX
1930300000 Weidmüller PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.8675 € *
Available in 6 Days: 9,600 pcs. - if ordered today
Total Price:
3.87 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.8675 €

Male connector, 1930300000, Weidmüller

Board Connector, lateral closed, THT solder termination, 7.62 mm, no. of poles: 5, 90°, 3.5 mm, tin plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 5 pole
Grid 7.62 mm
Connection PCB connection
Orientation angled
contact surface tin-plated
Rated voltage 1 kV
Rated current 57 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin RO
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes