1930270000 | Weidmüller
Pin header, 2 pole, pitch 7.62 mm, angled, black, 1930270000
Order No.: 52P6480
EAN: 4032248580149
MPN:
1930270000
SV 7.62HP/02/90G 3.5SN BK BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.6422 € *
Available in 6 Days: 240 pcs. - if ordered today
Male connector, 1930270000, Weidmüller
Printed circuit board connector, closed side, THT solder termination, 7.62 mm, no. of poles: 2, 90°, 3.5 mm, tin plated, black, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 2 pole | |
| Grid | 7.62 mm | |
| Connection | PCB connection | |
| Orientation | angled | |
| contact surface | tin-plated | |
| Rated voltage | 1 kV | |
| Rated current | 57 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |