1930240000 | Weidmüller

Socket header, 10 pole, pitch 7.62 mm, straight, black, 1930240000

Order No.: 52P6478
EAN: 4032248580118
MPN:
1930240000
BVZ 7.62HP/10/180SF SN BK BX
1930240000 Weidmüller PCB Connection Systems Image 1
1930240000 Weidmüller PCB Connection Systems Image 2
1930240000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.4950 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
12.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
12.4950 €

Female connector, 1930240000, Weidmüller

PCB connectors, screw / snap-in flange, 7.62 mm, no. of poles: 10, tin-plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 10 pole
Grid 7.62 mm
Connection screw connection
Orientation straight
contact surface tin-plated
Rated voltage 1 kV
Rated current 57 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes